396-084-556-203

Heilind Number:EDA396-084-556-203
Manufacturer:EDAC
Manufacturer Number:396-084-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-556-203

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, designed for optimal performance and durability. Its black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both safety and reliability. With a 3A amperage rating and a contact material of Copper Alloy, this connector guarantees efficient power transmission. Featuring two rows and 84 positions, it offers ample connectivity options for your projects. The .125 inch pitch and .2 inch row spacing provide precise and secure connections. Operating seamlessly in a temperature range from -40 to 105 °C, this connector is suitable for a wide variety of environments. Its straight mount orientation makes installation a breeze. Upgrade your PCB assembly with this essential component, perfect for a range of applications in the electronics industry.