396-084-556-207

Heilind Number:EDA396-084-556-207
Manufacturer:EDAC
Manufacturer Number:396-084-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-556-207

Detailed Description

Enhance the connectivity of your electronic devices with our Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also highly functional, with a 3 A amperage rating for reliable power delivery. Constructed with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation. With two rows of copper alloy contacts and a pitch of .125 inches, it offers a total of 84 positions for optimal connectivity. The straight mount orientation and compact design make it perfect for board-to-board PCB connections. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.