396-084-556-212

Heilind Number:EDA396-084-556-212
Manufacturer:EDAC
Manufacturer Number:396-084-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-556-212

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for efficiency, this black connector features two rows of 84 positions each, ensuring seamless communication between circuit boards. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in any application. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in various environments. Its straight mount orientation simplifies installation, making it a must-have component for any PCB integration project.