396-084-556-802

Heilind Number:EDA396-084-556-802
Manufacturer:EDAC
Manufacturer Number:396-084-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-556-802

Detailed Description

Upgrade your PCB connectivity with our premium Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a current rating of 3 A, making it ideal for high-power applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability and safety. With two rows offering a total of 84 positions, you can easily accommodate multiple connections. The contact material, Copper Alloy, ensures efficient signal transmission. Featuring a pitch of .125 in and row spacing of .2 in, precise alignment is guaranteed. Perfect for straight mounting, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your project with this essential component, crafted for seamless connectivity in demanding environments.