396-084-556-803

Heilind Number:EDA396-084-556-803
Manufacturer:EDAC
Manufacturer Number:396-084-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-556-803

Detailed Description

Discover the ultimate connectivity solution with our Card Edge Connector. Designed for seamless integration in electronic devices, this connector boasts a sleek black finish and is crafted from high-quality UL 94V-0 Thermoplastic Polyester for maximum durability. With a double-row configuration and 84 positions, it offers ample connectivity options for your PCB needs. The copper alloy contacts ensure reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is perfect for use in various environments. Whether you're a professional or DIY enthusiast, our Card Edge Connector is the perfect choice for your next project. Explore our full range of connectors for even more options to suit your needs.