396-084-556-804

Heilind Number:EDA396-084-556-804
Manufacturer:EDAC
Manufacturer Number:396-084-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-556-804

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connector, designed for seamless integration in PCB assemblies. This essential component, boasting a sleek black color, not only ensures a secure fit but also supports high-speed data transmission. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and contacts made of robust Copper Alloy, reliability is guaranteed even in the most demanding environments. Featuring two rows of 84 positions each, and a pitch of .125 inches with .2-inch row spacing, this connector facilitates efficient power and signal transmission. Its straight mount orientation enables easy installation, while an operating temperature range of -40 to 105°C ensures optimal performance in various settings. Elevate your connectivity solutions with this essential component, a must-have in any electronic design project.