396-084-556-808

Heilind Number:EDA396-084-556-808
Manufacturer:EDAC
Manufacturer Number:396-084-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-556-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, it offers seamless data transmission in any application. Featuring a pitch of .125 inches and a row spacing of .2 inches, it guarantees precise and reliable connections. Its 84 positions accommodate a wide range of components, making it perfect for complex circuitry. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliability in any environment. Elevate your PCB design with this essential component.