396-084-556-812

Heilind Number:EDA396-084-556-812
Manufacturer:EDAC
Manufacturer Number:396-084-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-556-812

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it offers durability and efficiency. With two rows and 84 positions, it accommodates multiple connections with ease. The .125-inch pitch and .2-inch row spacing provide precise alignment on your board. Suitable for straight mounting orientation, it guarantees a secure fit. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Elevate your PCB interconnectivity with this high-quality component.