396-084-556-878

Heilind Number:EDA396-084-556-878
Manufacturer:EDAC
Manufacturer Number:396-084-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-556-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, this connector features reliable Copper Alloy contacts and a UL 94V-0 Thermoplastic Polyester housing, ensuring secure and efficient power transmission. With a pitch of .125 inches and a row spacing of .2 inches, it offers seamless integration into your board layout. Boasting a double-row design with 84 positions, it provides ample connectivity options for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies installation, making it a must-have component for your PCB assembly needs. Elevate your design with this essential connector, a perfect choice for demanding industrial environments.