396-084-558-202

Heilind Number:EDA396-084-558-202
Manufacturer:EDAC
Manufacturer Number:396-084-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-558-202

Detailed Description

Enhance your PCB connections with this sleek and efficient Card Edge Connector in a striking black hue. Designed for optimal performance, it boasts a current rating of 3A and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts offering a total of 84 positions, this connector ensures reliable and secure data transmission. The right angle mount orientation makes it versatile for various applications, while its wide operating temperature range of -40 to 105°C guarantees stability in diverse environments. Ideal for professionals in the electronics industry, this connector is a must-have for seamless board-to-board connections. Elevate your connectivity solutions with this high-quality component.