396-084-558-207

Heilind Number:EDA396-084-558-207
Manufacturer:EDAC
Manufacturer Number:396-084-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-558-207

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a 3A amperage rating and copper alloy contacts, it delivers optimal performance for your electronic devices. Boasting a double-row configuration with 84 positions and a pitch of .125 inches, it allows for seamless board-to-board connections. Its right angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential connector for enhanced functionality.