396-084-558-212

Heilind Number:EDA396-084-558-212
Manufacturer:EDAC
Manufacturer Number:396-084-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-558-212

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contact points, each crafted from Copper Alloy, it guarantees seamless conductivity. The .125-inch pitch and .2-inch row spacing provide precise alignment, accommodating 84 positions for comprehensive connectivity. Engineered for efficiency, its right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for your PCB connection needs. Elevate your setup with this essential component.