396-084-558-258

Heilind Number:EDA396-084-558-258
Manufacturer:EDAC
Manufacturer Number:396-084-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-558-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various applications. With a double-row configuration and 84 positions, it provides ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Offering a current rating of 3 A and operating temperature range of -40 to 105 °C, this connector is suitable for demanding environments. Its right-angle mount orientation further enhances versatility. Explore seamless connectivity solutions with this essential component.