396-084-558-803

Heilind Number:EDA396-084-558-803
Manufacturer:EDAC
Manufacturer Number:396-084-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-558-803

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector in sleek black. Designed for high performance, it features a 2-row configuration with 84 positions, perfect for secure and efficient board-to-board connections. Crafted with copper alloy contacts and a UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment. The right-angle mount orientation allows for convenient installation, while its 3A amperage rating guarantees optimal power transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.