396-084-558-804

Heilind Number:EDA396-084-558-804
Manufacturer:EDAC
Manufacturer Number:396-084-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-558-804

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures seamless power transfer with an amperage rating of 3A. Featuring two rows of precision-machined Copper Alloy contacts, each positioned at a pitch of .125 inches and a row spacing of .2 inches, it guarantees optimal signal integrity. With a total of 84 positions, it offers ample configuration flexibility for your design needs. Designed for efficient assembly, its right-angle mount orientation streamlines installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for various applications. Elevate your connectivity solutions with this essential component.