396-084-558-812

Heilind Number:EDA396-084-558-812
Manufacturer:EDAC
Manufacturer Number:396-084-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-558-812

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for optimum performance in electronic assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable power transmission with an amperage of 3A. With two rows of 84 positions, it offers ample space for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this black connector is a must-have component for your electronic projects.