396-084-558-878

Heilind Number:EDA396-084-558-878
Manufacturer:EDAC
Manufacturer Number:396-084-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-558-878

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector. Designed for optimal performance, it boasts a sleek black exterior and is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability. With two rows and 84 positions, it offers ample connectivity for your circuitry. The copper alloy contacts ensure reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its right-angle mount orientation further enhances versatility, making it an essential component in any electronics project. Upgrade your connectivity solutions with this high-quality Card Edge Connector.