396-084-559-201

Heilind Number:EDA396-084-559-201
Manufacturer:EDAC
Manufacturer Number:396-084-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-559-201

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, designed for seamless integration in your PCB setup. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance even in demanding environments. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a total of 84 positions, it facilitates efficient signal transmission. The right-angle mount orientation and a row spacing of .2 inches offer versatility in installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees stability under varying conditions. Explore the potential of your electronic projects with this essential component.