396-084-559-203

Heilind Number:EDA396-084-559-203
Manufacturer:EDAC
Manufacturer Number:396-084-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-559-203

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration in circuit boards, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. Boasting a dual-row configuration with a total of 84 positions, this connector ensures reliable and efficient transmission of signals. The copper alloy contacts guarantee optimal conductivity, while the right-angle mount orientation allows for convenient installation. With an amperage rating of 3 A and a wide operating temperature range from -40 to 105 °C, this connector is suitable for a variety of applications, making it a must-have component for your PCB assembly projects.