396-084-559-204

Heilind Number:EDA396-084-559-204
Manufacturer:EDAC
Manufacturer Number:396-084-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-559-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of copper alloy contacts, it offers a total of 84 positions for efficient data transmission. Operating at temperatures ranging from -40 to 105 °C, it guarantees optimal functionality even in extreme environments. The right-angle mount orientation provides versatility in installation, while a pitch of .125 in and row spacing of .2 in further facilitate seamless board-to-board connections. Upgrade your system with this essential component for enhanced performance and connectivity.