396-084-559-207

Heilind Number:EDA396-084-559-207
Manufacturer:EDAC
Manufacturer Number:396-084-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-559-207

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector boasts a robust housing for secure installation. With a dual-row design and 84 positions, it offers ample room for seamless board-to-board connections. The high-performance copper alloy contacts ensure reliable power transmission, while the 3A amperage rating supports efficient operations. Featuring a .125-inch pitch and .2-inch row spacing, it allows for precise alignment. Its right-angle mount orientation adds versatility, and with an operating temperature range of -40 to 105°C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.