396-084-559-208

Heilind Number:EDA396-084-559-208
Manufacturer:EDAC
Manufacturer Number:396-084-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-559-208

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures secure and efficient power transmission. Featuring two rows of 84 positions each, this connector offers ample space for intricate circuitry. The copper alloy contacts guarantee reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. With a current rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its right-angle mount orientation further enhances versatility. Upgrade your connectivity game with this essential component.