396-084-559-212

Heilind Number:EDA396-084-559-212
Manufacturer:EDAC
Manufacturer Number:396-084-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-559-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts and a pitch of .125 inches, it offers efficient power delivery at an amperage of 3A. The right-angle mount orientation and 84 positions make it ideal for board-to-board connections, guaranteeing secure and stable contact. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Explore our range of PCB connectors for more innovative solutions.