396-084-559-802

Heilind Number:EDA396-084-559-802
Manufacturer:EDAC
Manufacturer Number:396-084-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-559-802

Detailed Description

Discover the perfect connection solution with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of Copper Alloy contacts and a total of 84 positions, it offers ample connectivity possibilities. The .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Engineered for efficiency, this connector features a right-angle mount orientation, ideal for space-saving layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance in diverse environments. Explore this essential component in our lineup of high-quality PCB connectors, designed to meet your connectivity needs with excellence.