396-084-559-803

Heilind Number:EDA396-084-559-803
Manufacturer:EDAC
Manufacturer Number:396-084-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-559-803

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission. Its two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches provide seamless board-to-board connection. Boasting 84 positions, it caters to a wide range of applications. The right-angle mount orientation enables convenient installation, while its operating temperature range of -40 to 105°C guarantees functionality in various environments. Trust in this essential component for efficient and secure PCB connectivity.