396-084-559-804

Heilind Number:EDA396-084-559-804
Manufacturer:EDAC
Manufacturer Number:396-084-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-559-804

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for high performance, it boasts a 3 A amperage capacity and features a robust UL 94V-0 Thermoplastic Polyester housing. With two rows of precision-engineered Copper Alloy contacts, it ensures reliable signal transmission across its 84 positions. The .125-inch pitch and .2-inch row spacing allow for seamless integration, while the right-angle mount orientation offers versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional electronics project. Elevate your connectivity game with this essential component.