396-084-559-808

Heilind Number:EDA396-084-559-808
Manufacturer:EDAC
Manufacturer Number:396-084-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-559-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, it offers a secure and reliable connection for your electronic components. Boasting 84 positions and a 3A amperage, it's perfect for high-density applications. The right-angle mount orientation and -40 to 105°C operating temperature range make it versatile for various setups. Elevate your circuit board design with this essential connector.