396-084-559-858

Heilind Number:EDA396-084-559-858
Manufacturer:EDAC
Manufacturer Number:396-084-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-559-858

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed with a housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of contact points made from Copper Alloy, it guarantees efficient power transmission at an amperage of 3 A. Featuring a pitch of .125 inches and a row spacing of .2 inches, it accommodates up to 84 positions for seamless board-to-board connections. Its right-angle mount orientation offers convenience in installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your setup with this essential component for reliable and efficient performance.