396-084-559-878

Heilind Number:EDA396-084-559-878
Manufacturer:EDAC
Manufacturer Number:396-084-559-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-559-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-559-878

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. Boasting a double row configuration with a total of 84 positions, it facilitates efficient data transfer with a contact material crafted from high-quality Copper Alloy. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for versatile installation. Engineered to withstand harsh environments, it has an operating temperature range of -40 to 105°C, making it suitable for a wide range of applications in various industries. Elevate your connectivity solutions with this reliable Card Edge Connector.