396-084-560-203

Heilind Number:EDA396-084-560-203
Manufacturer:EDAC
Manufacturer Number:396-084-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-560-203

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 84 positions, it offers ample connectivity options for your PCB boards. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in a temperature range of -40 to 105 °C, it's suitable for a variety of applications. Whether you're a tech enthusiast or a professional, this connector is a must-have for seamless board-to-board connections. Upgrade your setup with this essential component and experience enhanced functionality in your electronic projects.