396-084-560-208

Heilind Number:EDA396-084-560-208
Manufacturer:EDAC
Manufacturer Number:396-084-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-560-208

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a sleek black exterior and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a current rating of 3 A, it ensures reliable power transmission. Featuring two rows and a total of 84 positions, this connector offers ample space for seamless board-to-board connections. The copper alloy contacts guarantee efficient signal transfer, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity with this essential component.