396-084-560-258

Heilind Number:EDA396-084-560-258
Manufacturer:EDAC
Manufacturer Number:396-084-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-560-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-560-258

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek black finish. With a contact material of Copper Alloy, it ensures reliable conductivity. The two rows of 84 positions, spaced at .125 inches pitch and .2 inches row spacing, allow for seamless integration. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. The straight mount orientation makes installation effortless, while the 3A amperage rating guarantees stable power transmission. Upgrade your PCB connections with this essential component.