396-084-560-802

Heilind Number:EDA396-084-560-802
Manufacturer:EDAC
Manufacturer Number:396-084-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-560-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a dual-row configuration and 84 positions, it offers ample connectivity options for your application. The copper alloy contacts provide reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse industrial environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions with this essential component.