396-084-560-803

Heilind Number:EDA396-084-560-803
Manufacturer:EDAC
Manufacturer Number:396-084-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-560-803

Detailed Description

Enhance connectivity on your circuit boards with this high-performance Card Edge Connector. Its sleek black design seamlessly integrates into your setup, offering reliable power transmission at an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, durability is guaranteed even in demanding environments. Featuring two rows with a total of 84 positions, this connector ensures seamless communication between components. The Copper Alloy contacts and .125-inch pitch further optimize signal transfer, while the .2-inch row spacing allows for efficient board-to-board connections. Designed for straight mounting orientation, it's easy to install for a secure fit. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Explore its potential in enhancing connectivity in your projects.