396-084-560-804

Heilind Number:EDA396-084-560-804
Manufacturer:EDAC
Manufacturer Number:396-084-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-560-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Its copper alloy contact material guarantees reliable conductivity, suitable for high-performance applications. With a 2-row design and 84 positions, it offers ample connectivity options for your projects. The .125-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various environments. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is a must-have for your electronic projects.