396-084-560-807

Heilind Number:EDA396-084-560-807
Manufacturer:EDAC
Manufacturer Number:396-084-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-560-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable operation in various environments. Featuring two rows of high-quality Copper Alloy contacts, it offers a current rating of 3 A, making it suitable for a wide range of applications. The 0.125-inch pitch and 0.2-inch row spacing accommodate precise board-to-board connections, with 84 positions available for seamless integration. Whether for industrial or commercial use, this connector guarantees secure and efficient data transmission. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance even in extreme conditions. Upgrade your connectivity solution with this essential component.