396-084-560-808

Heilind Number:EDA396-084-560-808
Manufacturer:EDAC
Manufacturer Number:396-084-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-560-808

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing. With a high amperage of 3A, it ensures reliable power transmission. The two rows of copper alloy contacts, with a pitch of .125in and row spacing of .2in, provide efficient signal transfer across 84 positions. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Perfect for board-to-board connections, this connector is a must-have for any electronic setup.