396-084-560-812

Heilind Number:EDA396-084-560-812
Manufacturer:EDAC
Manufacturer Number:396-084-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-560-812

Detailed Description

Enhance your circuit board connections with this meticulously crafted Card Edge Connector, designed for seamless integration in electronic assemblies. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows of precisely engineered Copper Alloy contacts, it guarantees reliable power transmission at a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate 84 positions, facilitating efficient signal routing. Featuring a straight mount orientation, this connector offers easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.