396-084-560-858

Heilind Number:EDA396-084-560-858
Manufacturer:EDAC
Manufacturer Number:396-084-560-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-084-560-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-084-560-858

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a double row layout with a total of 84 positions, allowing for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability even in harsh operating environments, withstanding temperatures ranging from -40 to 105 °C. Each contact is made of high-quality Copper Alloy, guaranteeing seamless conductivity. With a pitch of .125 in and row spacing of .2 in, precise alignment is achieved. Its straight mount orientation simplifies installation, making it perfect for various applications in the realm of electronics. Trust in our connector to deliver seamless board-to-board connectivity for your projects.