396-086-520-204

Heilind Number:EDA396-086-520-204
Manufacturer:EDAC
Manufacturer Number:396-086-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-520-204

Detailed Description

Enhance connectivity within your electronics with this high-performance Card Edge Connector. Featuring a sleek black design, it offers a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. With a 3 A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. Boasting two rows, 86 positions, and a .125-inch pitch, it accommodates multiple connections with precision. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB interconnectivity with this essential component.