396-086-520-207

Heilind Number:EDA396-086-520-207
Manufacturer:EDAC
Manufacturer Number:396-086-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-520-207

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in all environments. With a current rating of 3 A, it's suitable for various power and signal transmission requirements. Its dual-row configuration and 86 positions offer ample connectivity options, while the copper alloy contacts guarantee efficient and durable signal transfer. The .125-inch pitch and .2-inch row spacing allow for precise mating with compatible connectors. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Explore our range of high-quality PCB connectors for seamless board-to-board connections.