396-086-520-208

Heilind Number:EDA396-086-520-208
Manufacturer:EDAC
Manufacturer Number:396-086-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-520-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The connector boasts a double-row configuration with 86 positions, perfect for high-density applications. Its .125-inch pitch and .2-inch row spacing offer precise alignment on the board. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Trust in this connector for efficient board-to-board connections in your electronic projects.