396-086-520-212

Heilind Number:EDA396-086-520-212
Manufacturer:EDAC
Manufacturer Number:396-086-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-520-212

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connector, a sleek and efficient solution in classic black. Designed for high performance, it boasts a robust 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 86 positions, this connector ensures seamless data transfer and power distribution. Crafted from copper alloy, the contacts guarantee reliable conductivity, while the .125-inch pitch and .2-inch row spacing optimize signal integrity. Engineered for versatility, it offers straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Perfect for a wide range of applications, this connector is a must-have for any PCB project.