396-086-520-258

Heilind Number:EDA396-086-520-258
Manufacturer:EDAC
Manufacturer Number:396-086-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-520-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-520-258

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for reliability and durability, this black connector features UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, ensuring efficient power transfer with an amperage of 3 A. With two rows and a pitch of .125 inches, it offers seamless integration onto your circuit board. The straight mount orientation and 86 positions make it suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in demanding environments. Trust in our Connector for secure and efficient board-to-board connections.