396-086-520-802

Heilind Number:EDA396-086-520-802
Manufacturer:EDAC
Manufacturer Number:396-086-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-520-802

Detailed Description

Enhance your circuit board connectivity with this essential Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your setup while providing reliable performance. With a current rating of 3 A, it ensures optimal power transfer for your devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it guarantees long-lasting use. Its double row configuration with 86 positions offers ample connectivity options, while the standard .125 inch pitch and .2 inch row spacing ensure easy installation. Designed for straight mount orientation, it simplifies the assembly process. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for diverse applications in various industries. Upgrade your connectivity solutions with this high-quality Card Edge Connector.