396-086-520-804

Heilind Number:EDA396-086-520-804
Manufacturer:EDAC
Manufacturer Number:396-086-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-520-804

Detailed Description

Enhance connectivity within your PCB assembly with our Card Edge Connector. Designed for seamless integration, this essential component features a sleek black exterior, crafted from UL 94V-0 Thermoplastic Polyester for durability. With a dual-row configuration and a generous 86 positions, it offers ample room for efficient data transmission. The copper alloy contact material ensures reliable conductivity, while its .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Perfect for a wide range of applications, it's a must-have for any discerning electronics enthusiast.