396-086-520-808

Heilind Number:EDA396-086-520-808
Manufacturer:EDAC
Manufacturer Number:396-086-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-520-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and reliability, it features 86 positions with a dual-row layout, ensuring seamless data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, guarantees optimal protection. Each contact is meticulously engineered with Copper Alloy, offering superior conductivity and longevity. With a pitch of .125 inches and row spacing of .2 inches, this connector facilitates easy installation and maintenance. Its straight mount orientation further streamlines the assembly process. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connection system with this essential component, ideal for various electronic projects.