396-086-520-812

Heilind Number:EDA396-086-520-812
Manufacturer:EDAC
Manufacturer Number:396-086-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-520-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a dual-row configuration and 86 positions, it offers ample connectivity options while maintaining a compact .125-inch pitch. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various industrial environments. Trust in its 3A amperage rating and precise .2-inch row spacing for secure and efficient board-to-board connections. Elevate your connectivity solutions with this essential component.