396-086-520-858

Heilind Number:EDA396-086-520-858
Manufacturer:EDAC
Manufacturer Number:396-086-520-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-520-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-520-858

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a high amperage capacity of 3 A, it ensures reliable power transfer. The two-row layout, with a total of 86 positions, offers ample connectivity options for your PCBs. Crafted with precision, the contacts are made of sturdy Copper Alloy, guaranteeing long-lasting durability. With a pitch of .125 in and row spacing of .2 in, it facilitates seamless integration. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice. Upgrade your connectivity solutions with this essential component.