396-086-521-201

Heilind Number:EDA396-086-521-201
Manufacturer:EDAC
Manufacturer Number:396-086-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-521-201

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 86 positions, this connector ensures seamless board-to-board communication. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Upgrade your PCB connections with this essential component.